
OPS-T2811SB-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2811SB-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2811SB-GW |
Description | 0.28 Triple Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 3 Character Common Cathode 3V 20mA 0.433" H x 0.886" W x 0.150" D (11.00mm x 22.50mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 38mcd |
Number of Characters 3 | Wavelength - Peak 470nm |
Size / Dimension 0.433" H x 0.886" W x 0.150" D (11.00mm x 22.50mm x 3.80mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 4,61496 € | 1.961,36 € |
| 850 | 4,47898 € | 3.807,13 € |
| 1.275 | 4,40248 € | 5.613,16 € |
| 1.700 | 4,26650 € | 7.253,05 € |
| 2.125 | 4,19851 € | 8.921,83 € |
| 2.550 | 4,06252 € | 10.359,43 € |
| 2.975 | 4,05402 € | 12.060,71 € |
| 3.400 | 4,03703 € | 13.725,90 € |
| 3.825 | 4,01153 € | 15.344,10 € |
| Unit Price without VAT: | 4,61496 € |
|---|---|
| Unit Price with VAT: | 5,49180 € |

