
OPS-T2811LR-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2811LR-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2811LR-GW |
Description | 0.28 Triple Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2.1V 20mA 0.433" H x 0.886" W x 0.150" D (11.00mm x 22.50mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.433" H x 0.886" W x 0.150" D (11.00mm x 22.50mm x 3.80mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 3,80386 € | 1.616,64 € |
| 850 | 3,66615 € | 3.116,23 € |
| 1.275 | 3,63173 € | 4.630,46 € |
| 1.700 | 3,49404 € | 5.939,87 € |
| 2.125 | 3,46822 € | 7.369,97 € |
| 2.550 | 3,35634 € | 8.558,67 € |
| 2.975 | 3,34773 € | 9.959,50 € |
| 3.400 | 3,31331 € | 11.265,25 € |
| 3.825 | 3,29610 € | 12.607,58 € |
| Unit Price without VAT: | 3,80386 € |
|---|---|
| Unit Price with VAT: | 4,52659 € |

