
OPS-T2041W3-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2041W3-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2041W3-STT(R)-1.5-GW |
Description | 0.2 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 3 Character Common Cathode 3V 5mA 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 5mA |
Number of Characters 3 | Millicandela Rating 130mcd |
Size / Dimension 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) | Power Dissipation (Max) 16mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 11-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 6,73122 € | 4.375,29 € |
| 1.300 | 6,71421 € | 8.728,47 € |
| 1.950 | 6,41674 € | 12.512,64 € |
| 2.600 | 6,39975 € | 16.639,35 € |
| 3.250 | 6,11928 € | 19.887,66 € |
| 3.900 | 6,09378 € | 23.765,74 € |
| 4.550 | 5,82182 € | 26.489,28 € |
| 5.200 | 5,80482 € | 30.185,06 € |
| 5.850 | 5,79632 € | 33.908,47 € |
| Unit Price without VAT: | 6,73122 € |
|---|---|
| Unit Price with VAT: | 8,01015 € |

