
OPS-T2041SPG-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2041SPG-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2041SPG-STT(R)-1.5-BW |
Description | 0.2 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 3 Character Common Cathode 3V 20mA 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 220mcd |
Number of Characters 3 | Wavelength - Peak 525nm |
Size / Dimension 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 4,54051 € | 2.951,33 € |
| 1.300 | 4,51481 € | 5.869,25 € |
| 1.950 | 4,31777 € | 8.419,65 € |
| 2.600 | 4,30063 € | 11.181,64 € |
| 3.250 | 4,11216 € | 13.364,52 € |
| 3.900 | 4,09503 € | 15.970,62 € |
| 4.550 | 3,91512 € | 17.813,80 € |
| 5.200 | 3,89798 € | 20.269,50 € |
| 5.850 | 3,88942 € | 22.753,11 € |
| Unit Price without VAT: | 4,54051 € |
|---|---|
| Unit Price with VAT: | 5,40321 € |

