
OPS-T2041SA-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2041SA-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2041SA-STT(R)-1.5-GW |
Description | 0.2 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 3 Character Common Cathode 2V 20mA 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 25mcd |
Number of Characters 3 | Wavelength - Peak 612nm |
Size / Dimension 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 3,85515 € | 2.505,85 € |
| 1.300 | 3,83802 € | 4.989,43 € |
| 1.950 | 3,66668 € | 7.150,03 € |
| 2.600 | 3,64954 € | 9.488,80 € |
| 3.250 | 3,51247 € | 11.415,53 € |
| 3.900 | 3,47820 € | 13.564,98 € |
| 4.550 | 3,33256 € | 15.163,15 € |
| 5.200 | 3,31543 € | 17.240,24 € |
| 5.850 | 3,30686 € | 19.345,13 € |
| Unit Price without VAT: | 3,85515 € |
|---|---|
| Unit Price with VAT: | 4,58763 € |

