
OPS-T2040W3-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2040W3-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2040W3-STT(R)-1.5-GW |
Description | 0.2 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 3 Character Common Anode 3V 5mA 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Millicandela Rating | 130mcd | |
Power Dissipation (Max) | 16mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 6,81595 € | 4.430,37 € |
| 1.300 | 6,79874 € | 8.838,36 € |
| 1.950 | 6,49753 € | 12.670,18 € |
| 2.600 | 6,48032 € | 16.848,83 € |
| 3.250 | 6,19632 € | 20.138,04 € |
| 3.900 | 6,17050 € | 24.064,95 € |
| 4.550 | 5,89511 € | 26.822,75 € |
| 5.200 | 5,87790 € | 30.565,08 € |
| 5.850 | 5,86929 € | 34.335,35 € |
| Unit Price without VAT: | 6,81595 € |
|---|---|
| Unit Price with VAT: | 8,11098 € |

