
OPS-T2040SY-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2040SY-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2040SY-STT(R)-1.5-BW |
Description | 0.2 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 3 Character Common Anode 2.1V 20mA 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 593nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 3,87271 € | 2.517,26 € |
| 1.300 | 3,85548 € | 5.012,12 € |
| 1.950 | 3,68337 € | 7.182,57 € |
| 2.600 | 3,66616 € | 9.532,02 € |
| 3.250 | 3,52846 € | 11.467,49 € |
| 3.900 | 3,49404 € | 13.626,76 € |
| 4.550 | 3,34773 € | 15.232,17 € |
| 5.200 | 3,33052 € | 17.318,70 € |
| 5.850 | 3,32192 € | 19.433,23 € |
| Unit Price without VAT: | 3,87271 € |
|---|---|
| Unit Price with VAT: | 4,60852 € |

