
OPS-T2040SPG-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2040SPG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2040SPG-STT(R)-1.5-GW |
Description | 0.2 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 3 Character Common Anode 3V 20mA 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Pure Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 220mcd | |
Wavelength - Peak | 525nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 4,56118 € | 2.964,77 € |
| 1.300 | 4,53536 € | 5.895,97 € |
| 1.950 | 4,33743 € | 8.457,99 € |
| 2.600 | 4,32021 € | 11.232,55 € |
| 3.250 | 4,13088 € | 13.425,36 € |
| 3.900 | 4,11367 € | 16.043,31 € |
| 4.550 | 3,93294 € | 17.894,88 € |
| 5.200 | 3,91573 € | 20.361,80 € |
| 5.850 | 3,90712 € | 22.856,65 € |
| Unit Price without VAT: | 4,56118 € |
|---|---|
| Unit Price with VAT: | 5,42780 € |

