
OPS-T2040SA-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2040SA-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2040SA-STT(R)-1.5-BW |
Description | 0.2 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 3 Character Common Anode 2V 20mA 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 25mcd |
Number of Characters 3 | Wavelength - Peak 612nm |
Size / Dimension 0.433" H x 0.882" W x 0.090" D (11.00mm x 22.40mm x 2.30mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 3,82455 € | 2.485,96 € |
| 1.300 | 3,80755 € | 4.949,81 € |
| 1.950 | 3,63757 € | 7.093,26 € |
| 2.600 | 3,62057 € | 9.413,48 € |
| 3.250 | 3,48459 € | 11.324,92 € |
| 3.900 | 3,45059 € | 13.457,30 € |
| 4.550 | 3,30611 € | 15.042,80 € |
| 5.200 | 3,28911 € | 17.103,37 € |
| 5.850 | 3,28061 € | 19.191,57 € |
| Unit Price without VAT: | 3,82455 € |
|---|---|
| Unit Price with VAT: | 4,55121 € |

