
OPS-T2011W3-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2011W3-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2011W3-BW |
Description | 0.2 Triple Digit SMD LED 7-Segme |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 3 Character Common Cathode 2.8V 5mA 0.850" H x 0.393" W x 0.118" D (21.60mm x 10.00mm x 3.00mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.850" H x 0.393" W x 0.118" D (21.60mm x 10.00mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Millicandela Rating | 150mcd | |
Power Dissipation (Max) | 16mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,29270 € | 2.646,35 € |
| 1.000 | 5,18081 € | 5.180,81 € |
| 1.500 | 5,04311 € | 7.564,67 € |
| 2.000 | 4,93985 € | 9.879,70 € |
| 2.500 | 4,81076 € | 12.026,90 € |
| 3.000 | 4,69888 € | 14.096,64 € |
| 3.500 | 4,63003 € | 16.205,10 € |
| 4.000 | 4,62142 € | 18.485,68 € |
| 4.500 | 4,60421 € | 20.718,94 € |
| Unit Price without VAT: | 5,29270 € |
|---|---|
| Unit Price with VAT: | 6,29831 € |

