
OPS-T2011LR-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2011LR-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2011LR-GW |
Description | 0.2 Triple Digit SMD LED 7-Segme |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2.1V 20mA 0.850" H x 0.393" W x 0.118" D (21.60mm x 10.00mm x 3.00mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 8mcd |
Number of Characters 3 | Wavelength - Peak 650nm |
Size / Dimension 0.850" H x 0.393" W x 0.118" D (21.60mm x 10.00mm x 3.00mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,46106 € | 1.730,53 € |
| 1.000 | 3,35826 € | 3.358,26 € |
| 1.500 | 3,30686 € | 4.960,29 € |
| 2.000 | 3,19549 € | 6.390,98 € |
| 2.500 | 3,15266 € | 7.881,65 € |
| 3.000 | 3,04129 € | 9.123,87 € |
| 3.500 | 3,03272 € | 10.614,52 € |
| 4.000 | 3,02415 € | 12.096,60 € |
| 4.500 | 3,01558 € | 13.570,11 € |
| Unit Price without VAT: | 3,46106 € |
|---|---|
| Unit Price with VAT: | 4,11866 € |

