
OPS-T2010SB-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2010SB-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2010SB-BW |
Description | 0.2 Triple Digit SMD LED 7-Segme |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 3 Character Common Anode 3V 20mA 0.850" H x 0.393" W x 0.118" D (21.60mm x 10.00mm x 3.00mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.850" H x 0.393" W x 0.118" D (21.60mm x 10.00mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,34604 € | 2.173,02 € |
| 1.000 | 4,23415 € | 4.234,15 € |
| 1.500 | 4,13949 € | 6.209,24 € |
| 2.000 | 4,02761 € | 8.055,22 € |
| 2.500 | 3,95016 € | 9.875,40 € |
| 3.000 | 3,83828 € | 11.514,84 € |
| 3.500 | 3,80385 € | 13.313,48 € |
| 4.000 | 3,79525 € | 15.181,00 € |
| 4.500 | 3,77803 € | 17.001,14 € |
| Unit Price without VAT: | 4,34604 € |
|---|---|
| Unit Price with VAT: | 5,17179 € |

