
OPS-T2010SA-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2010SA-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2010SA-GW |
Description | 0.2 Triple Digit SMD LED 7-Segme |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 3 Character Common Anode 2V 20mA 0.850" H x 0.393" W x 0.118" D (21.60mm x 10.00mm x 3.00mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.850" H x 0.393" W x 0.118" D (21.60mm x 10.00mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 612nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,47682 € | 1.738,41 € |
| 1.000 | 3,37355 € | 3.373,55 € |
| 1.500 | 3,32191 € | 4.982,86 € |
| 2.000 | 3,21004 € | 6.420,08 € |
| 2.500 | 3,16701 € | 7.917,52 € |
| 3.000 | 3,05513 € | 9.165,39 € |
| 3.500 | 3,04652 € | 10.662,82 € |
| 4.000 | 3,03792 € | 12.151,68 € |
| 4.500 | 3,02931 € | 13.631,90 € |
| Unit Price without VAT: | 3,47682 € |
|---|---|
| Unit Price with VAT: | 4,13742 € |

