
OPS-T2010LR-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2010LR-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2010LR-BW |
Description | 0.2 Triple Digit SMD LED 7-Segme |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2.1V 20mA 0.850" H x 0.393" W x 0.118" D (21.60mm x 10.00mm x 3.00mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 8mcd |
Number of Characters 3 | Wavelength - Peak 650nm |
Size / Dimension 0.850" H x 0.393" W x 0.118" D (21.60mm x 10.00mm x 3.00mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,43360 € | 1.716,80 € |
| 1.000 | 3,33161 € | 3.331,61 € |
| 1.500 | 3,28061 € | 4.920,91 € |
| 2.000 | 3,17013 € | 6.340,26 € |
| 2.500 | 3,12763 € | 7.819,07 € |
| 3.000 | 3,01715 € | 9.051,45 € |
| 3.500 | 3,00865 € | 10.530,27 € |
| 4.000 | 3,00015 € | 12.000,60 € |
| 4.500 | 2,99165 € | 13.462,42 € |
| Unit Price without VAT: | 3,43360 € |
|---|---|
| Unit Price with VAT: | 4,08598 € |

