
OPS-S7011W-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S7011W-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S7011W-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" SGL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 2.9V 5mA 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 170mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,09646 € | 2.048,23 € |
| 1.000 | 4,07924 € | 4.079,24 € |
| 1.500 | 3,89852 € | 5.847,78 € |
| 2.000 | 3,88131 € | 7.762,62 € |
| 2.500 | 3,71779 € | 9.294,48 € |
| 3.000 | 3,70058 € | 11.101,74 € |
| 3.500 | 3,54567 € | 12.409,84 € |
| 4.000 | 3,52846 € | 14.113,84 € |
| 4.500 | 3,51985 € | 15.839,32 € |
| Unit Price without VAT: | 4,09646 € |
|---|---|
| Unit Price with VAT: | 4,87479 € |

