
OPS-S7011SB-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S7011SB-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S7011SB-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" SGL BLUE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 20mA 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33052 € | 1.665,26 € |
| 1.000 | 3,31331 € | 3.313,31 € |
| 1.500 | 3,16701 € | 4.750,51 € |
| 2.000 | 3,14980 € | 6.299,60 € |
| 2.500 | 3,02071 € | 7.551,77 € |
| 3.000 | 3,00349 € | 9.010,47 € |
| 3.500 | 2,87440 € | 10.060,40 € |
| 4.000 | 2,85719 € | 11.428,76 € |
| 4.500 | 2,84859 € | 12.818,66 € |
| Unit Price without VAT: | 3,33052 € |
|---|---|
| Unit Price with VAT: | 3,96332 € |

