
OPS-S7011SA-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S7011SA-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S7011SA-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" SGL AMBER 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Cathode 2V 20mA 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 612nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73670 € | 1.368,35 € |
| 1.000 | 2,71950 € | 2.719,50 € |
| 1.500 | 2,60762 € | 3.911,43 € |
| 2.000 | 2,59041 € | 5.180,82 € |
| 2.500 | 2,48714 € | 6.217,85 € |
| 3.000 | 2,46992 € | 7.409,76 € |
| 3.500 | 2,36665 € | 8.283,27 € |
| 4.000 | 2,34944 € | 9.397,76 € |
| 4.500 | 2,34083 € | 10.533,74 € |
| Unit Price without VAT: | 2,73670 € |
|---|---|
| Unit Price with VAT: | 3,25667 € |

