
OPS-S7010W-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S7010W-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S7010W-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" SGL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.9V 5mA 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Anode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 1 | Millicandela Rating 170mcd |
Size / Dimension 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,04552 € | 2.022,76 € |
| 1.000 | 4,02853 € | 4.028,53 € |
| 1.500 | 3,85005 € | 5.775,07 € |
| 2.000 | 3,83305 € | 7.666,10 € |
| 2.500 | 3,67157 € | 9.178,92 € |
| 3.000 | 3,65457 € | 10.963,71 € |
| 3.500 | 3,50159 € | 12.255,57 € |
| 4.000 | 3,48459 € | 13.938,36 € |
| 4.500 | 3,47609 € | 15.642,41 € |
| Unit Price without VAT: | 4,04552 € |
|---|---|
| Unit Price with VAT: | 4,81417 € |

