
OPS-S7010SYG-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S7010SYG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S7010SYG-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" SGL YL-GRN 10SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow-Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 8mcd |
Number of Characters 1 | Wavelength - Peak 573nm |
Size / Dimension 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,70268 € | 1.351,34 € |
| 1.000 | 2,68568 € | 2.685,68 € |
| 1.500 | 2,57520 € | 3.862,80 € |
| 2.000 | 2,55820 € | 5.116,40 € |
| 2.500 | 2,45621 € | 6.140,52 € |
| 3.000 | 2,43921 € | 7.317,63 € |
| 3.500 | 2,33723 € | 8.180,30 € |
| 4.000 | 2,32023 € | 9.280,92 € |
| 4.500 | 2,31173 € | 10.402,78 € |
| Unit Price without VAT: | 2,70268 € |
|---|---|
| Unit Price with VAT: | 3,21619 € |

