
OPS-S5621SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5621SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5621SPG-GW |
Description | 0.56 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 3V 20mA 0.748" H x 0.492" W x 0.152" D (19.00mm x 12.50mm x 3.85mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 500mcd |
Number of Characters 1 | Wavelength - Peak 520nm |
Size / Dimension 0.748" H x 0.492" W x 0.152" D (19.00mm x 12.50mm x 3.85mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,53269 € | 949,76 € |
| 750 | 2,50720 € | 1.880,40 € |
| 1.125 | 2,42221 € | 2.724,99 € |
| 1.500 | 2,39672 € | 3.595,08 € |
| 1.875 | 2,30323 € | 4.318,56 € |
| 2.250 | 2,27773 € | 5.124,89 € |
| 2.625 | 2,19274 € | 5.755,94 € |
| 3.000 | 2,16725 € | 6.501,75 € |
| 3.375 | 2,10775 € | 7.113,66 € |
| Unit Price without VAT: | 2,53269 € |
|---|---|
| Unit Price with VAT: | 3,01390 € |

