
OPS-S5621LR-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5621LR-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5621LR-GW |
Description | 0.56 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.748" H x 0.492" W x 0.152" D (19.00mm x 12.50mm x 3.85mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 16mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.748" H x 0.492" W x 0.152" D (19.00mm x 12.50mm x 3.85mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 1,97176 € | 739,41 € |
| 750 | 1,94627 € | 1.459,70 € |
| 1.125 | 1,89528 € | 2.132,19 € |
| 1.500 | 1,86978 € | 2.804,67 € |
| 1.875 | 1,81029 € | 3.394,29 € |
| 2.250 | 1,78479 € | 4.015,78 € |
| 2.625 | 1,72530 € | 4.528,91 € |
| 3.000 | 1,69980 € | 5.099,40 € |
| 3.375 | 1,64881 € | 5.564,73 € |
| Unit Price without VAT: | 1,97176 € |
|---|---|
| Unit Price with VAT: | 2,34639 € |

