
OPS-S5612W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5612W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5612W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" SGL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.9V 5mA 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Anode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 1 | Millicandela Rating 200mcd |
Size / Dimension 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,60920 € | 1.695,98 € |
| 1.300 | 2,59219 € | 3.369,85 € |
| 1.950 | 2,49021 € | 4.855,91 € |
| 2.600 | 2,47321 € | 6.430,35 € |
| 3.250 | 2,37122 € | 7.706,47 € |
| 3.900 | 2,35422 € | 9.181,46 € |
| 4.550 | 2,26073 € | 10.286,32 € |
| 5.200 | 2,24374 € | 11.667,45 € |
| 5.850 | 2,23524 € | 13.076,15 € |
| Unit Price without VAT: | 2,60920 € |
|---|---|
| Unit Price with VAT: | 3,10495 € |

