
OPS-S5612SY-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5612SY-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5612SY-STT(R)-1.5-GW |
Description | DISP 7SEG 0.56" SGL YLW 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 40mcd |
Number of Characters 1 | Wavelength - Peak 593nm |
Size / Dimension 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,75929 € | 1.143,54 € |
| 1.300 | 1,74229 € | 2.264,98 € |
| 1.950 | 1,68280 € | 3.281,46 € |
| 2.600 | 1,66580 € | 4.331,08 € |
| 3.250 | 1,59781 € | 5.192,88 € |
| 3.900 | 1,58081 € | 6.165,16 € |
| 4.550 | 1,52132 € | 6.922,01 € |
| 5.200 | 1,50432 € | 7.822,46 € |
| 5.850 | 1,49582 € | 8.750,55 € |
| Unit Price without VAT: | 1,75929 € |
|---|---|
| Unit Price with VAT: | 2,09356 € |

