
OPS-S5612SPG-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5612SPG-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5612SPG-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" SGL GREEN 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 1 Character Common Anode 3V 20mA 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 400mcd |
Number of Characters 1 | Wavelength - Peak 525nm |
Size / Dimension 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,07375 € | 1.347,94 € |
| 1.300 | 2,05676 € | 2.673,79 € |
| 1.950 | 1,98027 € | 3.861,53 € |
| 2.600 | 1,96327 € | 5.104,50 € |
| 3.250 | 1,88678 € | 6.132,03 € |
| 3.900 | 1,86978 € | 7.292,14 € |
| 4.550 | 1,79329 € | 8.159,47 € |
| 5.200 | 1,77629 € | 9.236,71 € |
| 5.850 | 1,76779 € | 10.341,57 € |
| Unit Price without VAT: | 2,07375 € |
|---|---|
| Unit Price with VAT: | 2,46776 € |

