
OPS-S5612SB-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5612SB-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5612SB-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" SGL BLUE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 20mA 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,09986 € | 1.364,91 € |
| 1.300 | 2,08265 € | 2.707,45 € |
| 1.950 | 2,00520 € | 3.910,14 € |
| 2.600 | 1,98798 € | 5.168,75 € |
| 3.250 | 1,91053 € | 6.209,22 € |
| 3.900 | 1,89332 € | 7.383,95 € |
| 4.550 | 1,81587 € | 8.262,21 € |
| 5.200 | 1,79865 € | 9.352,98 € |
| 5.850 | 1,79005 € | 10.471,79 € |
| Unit Price without VAT: | 2,09986 € |
|---|---|
| Unit Price with VAT: | 2,49883 € |

