
OPS-S5611W-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5611W-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5611W-STT(R)-1.5-GW |
Description | DISP 7SEG 0.56" SGL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 2.9V 5mA 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 1 | Millicandela Rating 200mcd |
Size / Dimension 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,63006 € | 1.709,54 € |
| 1.300 | 2,61294 € | 3.396,82 € |
| 1.950 | 2,51013 € | 4.894,75 € |
| 2.600 | 2,49300 € | 6.481,80 € |
| 3.250 | 2,39019 € | 7.768,12 € |
| 3.900 | 2,37306 € | 9.254,93 € |
| 4.550 | 2,27882 € | 10.368,63 € |
| 5.200 | 2,26169 € | 11.760,79 € |
| 5.850 | 2,25312 € | 13.180,75 € |
| Unit Price without VAT: | 2,63006 € |
|---|---|
| Unit Price with VAT: | 3,12977 € |

