
OPS-S5611W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5611W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5611W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" SGL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 2.9V 5mA 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.787" H x 0.492" W x 0.083" D (20.00mm x 12.50mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 200mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 5850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,64205 € | 1.717,33 € |
| 1.300 | 2,62483 € | 3.412,28 € |
| 1.950 | 2,52156 € | 4.917,04 € |
| 2.600 | 2,50435 € | 6.511,31 € |
| 3.250 | 2,40107 € | 7.803,48 € |
| 3.900 | 2,38386 € | 9.297,05 € |
| 4.550 | 2,28920 € | 10.415,86 € |
| 5.200 | 2,27198 € | 11.814,30 € |
| 5.850 | 2,26338 € | 13.240,77 € |
| Unit Price without VAT: | 2,64205 € |
|---|---|
| Unit Price with VAT: | 3,14404 € |

