
OPS-S5111LR-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S5111LR-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S5111LR-BW |
Description | 0.51 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.689" H x 0.492" W x 0.148" D (17.50mm x 12.50mm x 3.75mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 12mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.689" H x 0.492" W x 0.148" D (17.50mm x 12.50mm x 3.75mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,81878 € | 909,39 € |
| 1.000 | 1,72530 € | 1.725,30 € |
| 1.500 | 1,65731 € | 2.485,97 € |
| 2.000 | 1,63181 € | 3.263,62 € |
| 2.500 | 1,61481 € | 4.037,03 € |
| 3.000 | 1,58931 € | 4.767,93 € |
| 3.500 | 1,58081 € | 5.532,84 € |
| 4.000 | 1,56382 € | 6.255,28 € |
| 4.500 | 1,50432 € | 6.769,44 € |
| Unit Price without VAT: | 1,81878 € |
|---|---|
| Unit Price with VAT: | 2,16435 € |

