
OPS-S4011SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S4011SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S4011SPG-GW |
Description | 0.40 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 3V 20mA 0.591" H x 0.364" W x 0.148" D (15.00mm x 9.25mm x 3.75mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 300mcd |
Number of Characters 1 | Wavelength - Peak 520nm |
Size / Dimension 0.591" H x 0.364" W x 0.148" D (15.00mm x 9.25mm x 3.75mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,65168 € | 1.325,84 € |
| 1.000 | 2,58370 € | 2.583,70 € |
| 1.500 | 2,54120 € | 3.811,80 € |
| 2.000 | 2,51571 € | 5.031,42 € |
| 2.500 | 2,43921 € | 6.098,03 € |
| 3.000 | 2,39672 € | 7.190,16 € |
| 3.500 | 2,32873 € | 8.150,56 € |
| 4.000 | 2,24374 € | 8.974,96 € |
| 4.500 | 2,20124 € | 9.905,58 € |
| Unit Price without VAT: | 2,65168 € |
|---|---|
| Unit Price with VAT: | 3,15550 € |

