
OPS-S4010SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S4010SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S4010SPG-GW |
Description | 0.40 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3V 20mA 0.591" H x 0.364" W x 0.148" D (15.00mm x 9.25mm x 3.75mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.364" W x 0.148" D (15.00mm x 9.25mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 300mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68508 € | 1.342,54 € |
| 1.000 | 2,61622 € | 2.616,22 € |
| 1.500 | 2,57319 € | 3.859,78 € |
| 2.000 | 2,54738 € | 5.094,76 € |
| 2.500 | 2,46992 € | 6.174,80 € |
| 3.000 | 2,42689 € | 7.280,67 € |
| 3.500 | 2,35804 € | 8.253,14 € |
| 4.000 | 2,27199 € | 9.087,96 € |
| 4.500 | 2,22895 € | 10.030,28 € |
| Unit Price without VAT: | 2,68508 € |
|---|---|
| Unit Price with VAT: | 3,19525 € |

