
OPS-S4010SA-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S4010SA-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S4010SA-GW |
Description | 0.40 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Anode 2V 20mA 0.591" H x 0.364" W x 0.148" D (15.00mm x 9.25mm x 3.75mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.364" W x 0.148" D (15.00mm x 9.25mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 37.5mcd | |
Wavelength - Peak | 612nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90192 € | 950,96 € |
| 1.000 | 1,83308 € | 1.833,08 € |
| 1.500 | 1,76423 € | 2.646,34 € |
| 2.000 | 1,72981 € | 3.459,62 € |
| 2.500 | 1,68678 € | 4.216,95 € |
| 3.000 | 1,64375 € | 4.931,25 € |
| 3.500 | 1,60932 € | 5.632,62 € |
| 4.000 | 1,54048 € | 6.161,92 € |
| 4.500 | 1,51466 € | 6.815,97 € |
| Unit Price without VAT: | 1,90192 € |
|---|---|
| Unit Price with VAT: | 2,26328 € |

