
OPS-S4010LR-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S4010LR-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S4010LR-GW |
Description | 0.40 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.591" H x 0.364" W x 0.148" D (15.00mm x 9.25mm x 3.75mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 9mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.591" H x 0.364" W x 0.148" D (15.00mm x 9.25mm x 3.75mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87828 € | 939,14 € |
| 1.000 | 1,81029 € | 1.810,29 € |
| 1.500 | 1,74229 € | 2.613,43 € |
| 2.000 | 1,70830 € | 3.416,60 € |
| 2.500 | 1,66580 € | 4.164,50 € |
| 3.000 | 1,62331 € | 4.869,93 € |
| 3.500 | 1,58931 € | 5.562,59 € |
| 4.000 | 1,52132 € | 6.085,28 € |
| 4.500 | 1,49582 € | 6.731,19 € |
| Unit Price without VAT: | 1,87828 € |
|---|---|
| Unit Price with VAT: | 2,23515 € |

