
OPS-S4010LR-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S4010LR-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S4010LR-BW |
Description | 0.40 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.591" H x 0.364" W x 0.148" D (15.00mm x 9.25mm x 3.75mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.364" W x 0.148" D (15.00mm x 9.25mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87828 € | 939,14 € |
| 1.000 | 1,81029 € | 1.810,29 € |
| 1.500 | 1,74229 € | 2.613,43 € |
| 2.000 | 1,70830 € | 3.416,60 € |
| 2.500 | 1,66580 € | 4.164,50 € |
| 3.000 | 1,62331 € | 4.869,93 € |
| 3.500 | 1,58931 € | 5.562,59 € |
| 4.000 | 1,52132 € | 6.085,28 € |
| 4.500 | 1,49582 € | 6.731,19 € |
| Unit Price without VAT: | 1,87828 € |
|---|---|
| Unit Price with VAT: | 2,23515 € |

