
OPS-S3921SB-STT(R)-1.0-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S3921SB-STT(R)-1.0-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S3921SB-STT(R)-1.0-GW |
Description | 0.39 Single Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 20mA 0.591" H x 0.386" W x 0.102" D (15.00mm x 9.80mm x 2.60mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 1 | Wavelength - Peak 470nm |
Size / Dimension 0.591" H x 0.386" W x 0.102" D (15.00mm x 9.80mm x 2.60mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73054 € | 865,27 € |
| 1.000 | 1,71340 € | 1.713,40 € |
| 1.500 | 1,65343 € | 2.480,14 € |
| 2.000 | 1,63630 € | 3.272,60 € |
| 2.500 | 1,57633 € | 3.940,82 € |
| 3.000 | 1,55919 € | 4.677,57 € |
| 3.500 | 1,49923 € | 5.247,31 € |
| 4.000 | 1,48209 € | 5.928,36 € |
| 4.500 | 1,47352 € | 6.630,84 € |
| Unit Price without VAT: | 1,73054 € |
|---|---|
| Unit Price with VAT: | 2,05934 € |

