
OPS-S3921LY-STT(R)-1.0-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S3921LY-STT(R)-1.0-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S3921LY-STT(R)-1.0-GW |
Description | 0.39 Single Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.1V 20mA 0.591" H x 0.386" W x 0.102" D (15.00mm x 9.80mm x 2.60mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 1 | Wavelength - Peak 593nm |
Size / Dimension 0.591" H x 0.386" W x 0.102" D (15.00mm x 9.80mm x 2.60mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45332 € | 726,66 € |
| 1.000 | 1,43633 € | 1.436,33 € |
| 1.500 | 1,38534 € | 2.078,01 € |
| 2.000 | 1,36834 € | 2.736,68 € |
| 2.500 | 1,31734 € | 3.293,35 € |
| 3.000 | 1,30035 € | 3.901,05 € |
| 3.500 | 1,25785 € | 4.402,47 € |
| 4.000 | 1,24086 € | 4.963,44 € |
| 4.500 | 1,23236 € | 5.545,62 € |
| Unit Price without VAT: | 1,45332 € |
|---|---|
| Unit Price with VAT: | 1,72945 € |

