
OPS-S3921LY-STT(R)-1.0-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S3921LY-STT(R)-1.0-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S3921LY-STT(R)-1.0-BW |
Description | 0.39 Single Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.1V 20mA 0.591" H x 0.386" W x 0.102" D (15.00mm x 9.80mm x 2.60mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.102" D (15.00mm x 9.80mm x 2.60mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 593nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45332 € | 726,66 € |
| 1.000 | 1,43633 € | 1.436,33 € |
| 1.500 | 1,38534 € | 2.078,01 € |
| 2.000 | 1,36834 € | 2.736,68 € |
| 2.500 | 1,31734 € | 3.293,35 € |
| 3.000 | 1,30035 € | 3.901,05 € |
| 3.500 | 1,25785 € | 4.402,47 € |
| 4.000 | 1,24086 € | 4.963,44 € |
| 4.500 | 1,23236 € | 5.545,62 € |
| Unit Price without VAT: | 1,45332 € |
|---|---|
| Unit Price with VAT: | 1,72945 € |

