
OPS-S3920SB-STT(R)-1.0-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S3920SB-STT(R)-1.0-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S3920SB-STT(R)-1.0-BW |
Description | 0.39 Single Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 20mA 0.591" H x 0.386" W x 0.102" D (15.00mm x 9.80mm x 2.60mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.102" D (15.00mm x 9.80mm x 2.60mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73842 € | 869,21 € |
| 1.000 | 1,72120 € | 1.721,20 € |
| 1.500 | 1,66096 € | 2.491,44 € |
| 2.000 | 1,64375 € | 3.287,50 € |
| 2.500 | 1,58350 € | 3.958,75 € |
| 3.000 | 1,56629 € | 4.698,87 € |
| 3.500 | 1,50605 € | 5.271,18 € |
| 4.000 | 1,48884 € | 5.955,36 € |
| 4.500 | 1,48023 € | 6.661,03 € |
| Unit Price without VAT: | 1,73842 € |
|---|---|
| Unit Price with VAT: | 2,06872 € |

