
OPS-S3920LE-STT(R)-1.0-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S3920LE-STT(R)-1.0-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S3920LE-STT(R)-1.0-GW |
Description | 0.39 Single Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.591" H x 0.386" W x 0.102" D (15.00mm x 9.80mm x 2.60mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.102" D (15.00mm x 9.80mm x 2.60mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47162 € | 735,81 € |
| 1.000 | 1,45441 € | 1.454,41 € |
| 1.500 | 1,40278 € | 2.104,17 € |
| 2.000 | 1,38557 € | 2.771,14 € |
| 2.500 | 1,33393 € | 3.334,83 € |
| 3.000 | 1,31672 € | 3.950,16 € |
| 3.500 | 1,27369 € | 4.457,91 € |
| 4.000 | 1,25648 € | 5.025,92 € |
| 4.500 | 1,24787 € | 5.615,41 € |
| Unit Price without VAT: | 1,47162 € |
|---|---|
| Unit Price with VAT: | 1,75123 € |

