
OPS-S391-3SB-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S391-3SB-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S391-3SB-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" SGL BLUE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 20mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 70mcd |
Number of Characters 1 | Wavelength - Peak 470nm |
Size / Dimension 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71680 € | 858,40 € |
| 1.000 | 1,69980 € | 1.699,80 € |
| 1.500 | 1,64031 € | 2.460,46 € |
| 2.000 | 1,62331 € | 3.246,62 € |
| 2.500 | 1,56382 € | 3.909,55 € |
| 3.000 | 1,54682 € | 4.640,46 € |
| 3.500 | 1,48733 € | 5.205,65 € |
| 4.000 | 1,47033 € | 5.881,32 € |
| 4.500 | 1,46183 € | 6.578,23 € |
| Unit Price without VAT: | 1,71680 € |
|---|---|
| Unit Price with VAT: | 2,04299 € |

