
OPS-S391-3SA-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S391-3SA-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S391-3SA-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" SGL AMBER 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Cathode 2V 20mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 60mcd |
Number of Characters 1 | Wavelength - Peak 612nm |
Size / Dimension 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46496 € | 732,48 € |
| 1.000 | 1,44782 € | 1.447,82 € |
| 1.500 | 1,39642 € | 2.094,63 € |
| 2.000 | 1,37929 € | 2.758,58 € |
| 2.500 | 1,32788 € | 3.319,70 € |
| 3.000 | 1,31075 € | 3.932,25 € |
| 3.500 | 1,26792 € | 4.437,72 € |
| 4.000 | 1,25078 € | 5.003,12 € |
| 4.500 | 1,24222 € | 5.589,99 € |
| Unit Price without VAT: | 1,46496 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |

