
OPS-S391-2W-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S391-2W-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S391-2W-STT(R)-1.5-GW |
Description | DISP 7SEG 0.39" SGL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.9V 5mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 220mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,46132 € | 1.230,66 € |
| 1.000 | 2,44410 € | 2.444,10 € |
| 1.500 | 2,34944 € | 3.524,16 € |
| 2.000 | 2,33223 € | 4.664,46 € |
| 2.500 | 2,23756 € | 5.593,90 € |
| 3.000 | 2,22035 € | 6.661,05 € |
| 3.500 | 2,13429 € | 7.470,02 € |
| 4.000 | 2,11708 € | 8.468,32 € |
| 4.500 | 2,09986 € | 9.449,37 € |
| Unit Price without VAT: | 2,46132 € |
|---|---|
| Unit Price with VAT: | 2,92897 € |

