
OPS-S391-2W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S391-2W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S391-2W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" SGL WHITE 10-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.9V 5mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Anode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 1 | Millicandela Rating 220mcd |
Size / Dimension 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45016 € | 1.225,08 € |
| 1.000 | 2,43303 € | 2.433,03 € |
| 1.500 | 2,33879 € | 3.508,18 € |
| 2.000 | 2,32166 € | 4.643,32 € |
| 2.500 | 2,22742 € | 5.568,55 € |
| 3.000 | 2,21029 € | 6.630,87 € |
| 3.500 | 2,12462 € | 7.436,17 € |
| 4.000 | 2,10748 € | 8.429,92 € |
| 4.500 | 2,09035 € | 9.406,57 € |
| Unit Price without VAT: | 2,45016 € |
|---|---|
| Unit Price with VAT: | 2,91569 € |

