
OPS-S2812SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2812SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2812SPG-GW |
Description | 0.28 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3V 20mA 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 220mcd |
Number of Characters 1 | Wavelength - Peak 520nm |
Size / Dimension 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40522 € | 1.202,61 € |
| 1.000 | 1,92077 € | 1.920,77 € |
| 1.500 | 1,86128 € | 2.791,92 € |
| 2.000 | 1,81029 € | 3.620,58 € |
| 2.500 | 1,78479 € | 4.461,98 € |
| 3.000 | 1,74017 € | 5.220,51 € |
| 3.500 | 1,67430 € | 5.860,05 € |
| 4.000 | 1,63181 € | 6.527,24 € |
| 4.500 | 1,58081 € | 7.113,65 € |
| Unit Price without VAT: | 2,40522 € |
|---|---|
| Unit Price with VAT: | 2,86221 € |

