
OPS-S2811SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2811SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2811SPG-GW |
Description | 0.28 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 3V 20mA 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 220mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43550 € | 1.217,75 € |
| 1.000 | 1,94496 € | 1.944,96 € |
| 1.500 | 1,88471 € | 2.827,07 € |
| 2.000 | 1,83308 € | 3.666,16 € |
| 2.500 | 1,80726 € | 4.518,15 € |
| 3.000 | 1,76208 € | 5.286,24 € |
| 3.500 | 1,69538 € | 5.933,83 € |
| 4.000 | 1,65235 € | 6.609,40 € |
| 4.500 | 1,60072 € | 7.203,24 € |
| Unit Price without VAT: | 2,43550 € |
|---|---|
| Unit Price with VAT: | 2,89825 € |

