
OPS-S2811SE-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2811SE-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2811SE-GW |
Description | 0.28 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 32.5mcd |
Number of Characters 1 | Wavelength - Peak 632nm |
Size / Dimension 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50432 € | 752,16 € |
| 1.000 | 1,37684 € | 1.376,84 € |
| 1.500 | 1,31735 € | 1.976,03 € |
| 2.000 | 1,26635 € | 2.532,70 € |
| 2.500 | 1,24086 € | 3.102,15 € |
| 3.000 | 1,19836 € | 3.595,08 € |
| 3.500 | 1,15586 € | 4.045,51 € |
| 4.000 | 1,13037 € | 4.521,48 € |
| 4.500 | 1,09637 € | 4.933,66 € |
| Unit Price without VAT: | 1,50432 € |
|---|---|
| Unit Price with VAT: | 1,79014 € |

