
OPS-S2811SA-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2811SA-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2811SA-BW |
Description | 0.28 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Cathode 2V 20mA 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 612nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50432 € | 752,16 € |
| 1.000 | 1,37684 € | 1.376,84 € |
| 1.500 | 1,31735 € | 1.976,03 € |
| 2.000 | 1,26635 € | 2.532,70 € |
| 2.500 | 1,24086 € | 3.102,15 € |
| 3.000 | 1,19836 € | 3.595,08 € |
| 3.500 | 1,15586 € | 4.045,51 € |
| 4.000 | 1,13037 € | 4.521,48 € |
| 4.500 | 1,09637 € | 4.933,66 € |
| Unit Price without VAT: | 1,50432 € |
|---|---|
| Unit Price with VAT: | 1,79014 € |

