
OPS-S2811LR-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2811LR-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2811LR-BW |
Description | 0.28 Single Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.299" W x 0.149" D (11.00mm x 7.60mm x 3.80mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52326 € | 761,63 € |
| 1.000 | 1,39417 € | 1.394,17 € |
| 1.500 | 1,33393 € | 2.000,89 € |
| 2.000 | 1,28230 € | 2.564,60 € |
| 2.500 | 1,25648 € | 3.141,20 € |
| 3.000 | 1,21345 € | 3.640,35 € |
| 3.500 | 1,17042 € | 4.096,47 € |
| 4.000 | 1,14460 € | 4.578,40 € |
| 4.500 | 1,11017 € | 4.995,77 € |
| Unit Price without VAT: | 1,52326 € |
|---|---|
| Unit Price with VAT: | 1,81268 € |

