
OPS-S2041SPG-ST-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2041SPG-ST-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2041SPG-ST-GW |
Description | 0.2 Single Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 1 Character Common Cathode 3V 20mA 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 220mcd |
Number of Characters 1 | Wavelength - Peak 525nm |
Size / Dimension 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 6075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,67430 € | 1.130,15 € |
| 1.350 | 1,65730 € | 2.237,36 € |
| 2.025 | 1,59781 € | 3.235,57 € |
| 2.700 | 1,58081 € | 4.268,19 € |
| 3.375 | 1,52132 € | 5.134,45 € |
| 4.050 | 1,50432 € | 6.092,50 € |
| 4.725 | 1,44483 € | 6.826,82 € |
| 5.400 | 1,42783 € | 7.710,28 € |
| 6.075 | 1,41933 € | 8.622,43 € |
| Unit Price without VAT: | 1,67430 € |
|---|---|
| Unit Price with VAT: | 1,99242 € |

