
OPS-S2010SY-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2010SY-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2010SY-GW |
Description | 0.2 Single Digit SMD LED 7-Segme |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.315" H x 0.283" W x 0.128" D (8.00mm x 7.20mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 1 | Wavelength - Peak 593nm |
Size / Dimension 0.315" H x 0.283" W x 0.128" D (8.00mm x 7.20mm x 3.25mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment |
| Tape & Reel (TR): | 6750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,57232 € | 1.179,24 € |
| 1.500 | 1,41933 € | 2.128,99 € |
| 2.250 | 1,39214 € | 3.132,32 € |
| 3.000 | 1,34284 € | 4.028,52 € |
| 3.750 | 1,33434 € | 5.003,78 € |
| 4.500 | 1,31734 € | 5.928,03 € |
| 5.250 | 1,30885 € | 6.871,46 € |
| 6.000 | 1,30035 € | 7.802,10 € |
| 6.750 | 1,29185 € | 8.719,99 € |
| Unit Price without VAT: | 1,57232 € |
|---|---|
| Unit Price with VAT: | 1,87106 € |

