
OPS-S2010SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2010SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2010SPG-GW |
Description | 0.2 Single Digit SMD LED 7-Segme |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3V 20mA 0.315" H x 0.283" W x 0.128" D (8.00mm x 7.20mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Anode |
Series | Color Green |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 205mcd |
Size / Dimension 0.315" H x 0.283" W x 0.128" D (8.00mm x 7.20mm x 3.25mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,15025 € | 1.612,69 € |
| 1.500 | 1,98877 € | 2.983,15 € |
| 2.250 | 1,95477 € | 4.398,23 € |
| 3.000 | 1,85618 € | 5.568,54 € |
| 3.750 | 1,80179 € | 6.756,71 € |
| 4.500 | 1,77629 € | 7.993,30 € |
| 5.250 | 1,75079 € | 9.191,65 € |
| 6.000 | 1,72530 € | 10.351,80 € |
| 6.750 | 1,69980 € | 11.473,65 € |
| Unit Price without VAT: | 2,15025 € |
|---|---|
| Unit Price with VAT: | 2,55880 € |

